Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.240 |
10+ | kr 12.800 |
25+ | kr 12.420 |
50+ | kr 11.980 |
100+ | kr 11.530 |
250+ | kr 11.090 |
500+ | kr 10.710 |
1000+ | kr 10.270 |
Product Information
Product Overview
The TPA3113D2PWP is a 6W Stereo Class-D Audio Power Amplifier with SpeakerGuard™ for driving bridged-tied stereo speakers. Advanced EMI suppression technology enables the use of inexpensive ferrite bead filters at the outputs while meeting EMC requirements. SpeakerGuard™ speaker protection system includes an adjustable power limiter and a DC detection circuit. The adjustable power limiter allows the user to set a "virtual" voltage rail lower than the chip supply to limit the amount of current through the speaker. The DC detect circuit measures the frequency and amplitude of the PWM signal and shuts off the output stage if the input capacitors are damaged or shorts exist on the inputs. The TPA3113D2 can drive stereo speakers as low as 4Ω. The high efficiency 87% eliminates the need for an external heat sink when playing music. The outputs are fully protected against shorts to GND, VCC and output-to-output.
- 6W/ch into an 8Ω load at 10% THD+N from a 10V supply
- 12W into 4Ω mono load at 10% THD+N from a 10V supply
- 87% Efficient class-D operation eliminates need for heat sinks
- Filter-free operation
- SpeakerGuard™ speaker protection includes adjustable power limiter plus DC protection
- Flow through pin out facilitates easy board layout
- Robust pin-to-pin short-circuit protection and thermal protection with auto recovery option
- Excellent THD+N/pop-free performance
- Four selectable, fixed gain settings
- Differential inputs
- Green product and no Sb/Br
Applications
Consumer Electronics, Multimedia, Audio
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
0
2Channels
HTSSOP
8ohm
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
D
2 Channel
D
8V to 26V
28Pins
1 x Mono PBTL, 2 x Stereo BTL
-40°C
-
MSL 3 - 168 hours
HTSSOP
-
6W
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate