Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15.890 |
10+ | kr 11.860 |
50+ | kr 10.820 |
100+ | kr 9.700 |
250+ | kr 9.100 |
500+ | kr 8.810 |
1000+ | kr 8.510 |
2500+ | kr 8.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 15.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPA0211DGNR
Order Code3116917
Output Power x Channels @ Load2W x 1 @ 4Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range2.5V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Load Impedance4ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleMSOP
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power2W
Product Overview
The TPA0211DGNR is a 2W mono Bridge-Tied-Load (BTL) Amplifier designed to drive speakers with as low as 4Ω impedance. The gain of the input stage is set by the user-selected input resistor and a 50kΩ/RI in BTL mode. The input terminals are high-impedance CMOS inputs and can be used as summing nodes.
- Shutdown pin is TTL compatible
- 1μA Typical shutdown control
- Green product and no Sb/Br
Applications
Wireless, Computers & Computer Peripherals, Audio, Portable Devices
Technical Specifications
Output Power x Channels @ Load
2W x 1 @ 4Ohm
No. of Channels
1Channels
IC Case / Package
MSOP
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
AB
No. of Channels
1 Channel
Audio Amplifier Type
AB
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Automotive Qualification Standard
-
Output Power
2W
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254