Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 8.090 |
| 10+ | kr 5.840 |
| 100+ | kr 4.640 |
| 500+ | kr 4.150 |
| 1000+ | kr 3.990 |
| 2500+ | kr 3.920 |
| 5000+ | kr 3.840 |
Product Information
Product Overview
The TLV7211IDBVR is a CMOS Comparator with rail-to-rail input and push-pull output ideal for space and weight-critical designs. It features an input offset voltage of 15mV. This comparator is most apparent in small portable electronic devices, such as mobile phones, pagers, notebook computers, personal digital assistants and PCMCIA cards. The rail-to-rail input voltage makes the TLV7211 a good choice for sensor interfacing, such as light detector circuits, optical and magnetic sensors and alarm and status circuits.
- 7µA Typical supply current at 5V
- 4µs Typical response time
- Push-pull output
- Input common-mode range beyond VCC- and VCC+
- Low input current
- Green product and no Sb/Br
Applications
Power Management, Computers & Computer Peripherals, Portable Devices, Communications & Networking, Clock & Timing, Security
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Micropower
4µs
SOT-23
Push Pull
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
SOT-23
1 Comparator
1Channels
2.7V to 15V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
4µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate