Print Page
Image is for illustrative purposes only. Please refer to product description.
4,003 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 9.210 |
| 10+ | kr 6.700 |
| 50+ | kr 6.110 |
| 100+ | kr 4.980 |
| 250+ | kr 4.690 |
| 500+ | kr 4.500 |
| 1000+ | kr 4.350 |
| 2500+ | kr 4.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 9.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV7211AIDBVR
Order Code3005623
Comparator TypeMicropower
No. of Channels1Channels
Response Time / Propogation Delay4µs
Supply Voltage Range2.7V to 15V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time4µs
Product Overview
The TLV7211AIDBVR is a single CMOS Comparator with rail-to-rail input and push-pull output. This makes the comparator ideal for space and weight-critical designs. The TLV7211A features an input offset voltage of 5mV. The rail-to-rail input voltage makes the TLV7211A a good choice for sensor interfacing.
- Input common-mode range beyond VCC- and VCC+
- Low input current
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Security, Sensing & Instrumentation
Technical Specifications
Comparator Type
Micropower
Response Time / Propogation Delay
4µs
IC Case / Package
SOT-23
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
2.7V to 15V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
4µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability