Reduced PricesOffersContact UsHelpTrack Orderspå dansk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. CODECs / Encoders / Decoders
                                                                                                  4. CODECs
                                                                                                  Print Page

                                                                                                  TLV320AIC3104IRHBT

                                                                                                  Audio Codec, Portable Audio and Telephony, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEXAS INSTRUMENTS TLV320AIC3104IRHBT
                                                                                                  TEXAS INSTRUMENTS TLV320AIC3104IRHBT
                                                                                                  TEXAS INSTRUMENTS TLV320AIC3104IRHBT
                                                                                                  TEXAS INSTRUMENTS TLV320AIC3104IRHBT
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoTLV320AIC3104IRHBT
                                                                                                  Order Code1494889
                                                                                                  No Longer Stocked

                                                                                                  Product Information

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoTLV320AIC3104IRHBT
                                                                                                  Order Code1494889
                                                                                                  Audio CODEC TypeStereo
                                                                                                  No. of ADCs2
                                                                                                  No. of DACs2
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Sampling Rate96kSPS
                                                                                                  Audio IC Case StyleQFN
                                                                                                  No. of Pins32Pins
                                                                                                  No. of Input Channels6Channels
                                                                                                  No. of Output Channels6Channels
                                                                                                  ADC / DAC Resolution24bit
                                                                                                  ADCs / DACs Signal to Noise Ratio102dB
                                                                                                  IC Interface TypeI2C
                                                                                                  Supply Voltage Range2.7V to 3.6V, 1.525V to 1.95V, 1.1V to 3.6V
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The TLV320AIC3104IRHBT is a Low-power Stereo Codec with 6 inputs, 6 outputs, HP amp and enhanced digital effects. Extensive register-based power control is included, enabling stereo 48kHz DAC playback as low as 14mW from a 3.3V analogue supply, making it ideal for portable battery-powered audio and telephony applications. The record path of contains integrated microphone bias, digitally controlled stereo microphone preamplifier and automatic gain control (AGC), with mix/mux capability among the multiple analogue inputs. Programmable filters are available during record which can remove audible noise that can occur during optical zooming in digital cameras. The playback path includes mix/mux capability from the stereo DAC and selected inputs, through programmable volume controls to the various outputs. It contains four high-power output drivers as well as two fully differential output drivers.

                                                                                                  • Stereo audio DAC
                                                                                                  • Stereo audio ADC
                                                                                                  • Six audio input pins
                                                                                                  • Six audio output drivers
                                                                                                  • Low power (14mW stereo 48kHz playback with 3.3V analogue supply)
                                                                                                  • Ultra-low power mode with passive analogue bypass
                                                                                                  • Programmable input/output analogue gains
                                                                                                  • Automatic gain control (AGC) for record
                                                                                                  • Programmable microphone bias level
                                                                                                  • Programmable PLL for flexible clock generation
                                                                                                  • I²C control bus
                                                                                                  • Audio serial data bus supports I²S, left/right-justified, DSP and TDM modes
                                                                                                  • Extensive modular power control
                                                                                                  • Green product and no Sb/Br

                                                                                                  Applications

                                                                                                  Imaging, Video & Vision, Communications & Networking, Portable Devices, Consumer Electronics, Audio

                                                                                                  Technical Specifications

                                                                                                  Audio CODEC Type

                                                                                                  Stereo

                                                                                                  No. of DACs

                                                                                                  2

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Audio IC Case Style

                                                                                                  QFN

                                                                                                  No. of Input Channels

                                                                                                  6Channels

                                                                                                  ADC / DAC Resolution

                                                                                                  24bit

                                                                                                  IC Interface Type

                                                                                                  I2C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  No. of ADCs

                                                                                                  2

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Sampling Rate

                                                                                                  96kSPS

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  No. of Output Channels

                                                                                                  6Channels

                                                                                                  ADCs / DACs Signal to Noise Ratio

                                                                                                  102dB

                                                                                                  Supply Voltage Range

                                                                                                  2.7V to 3.6V, 1.525V to 1.95V, 1.1V to 3.6V

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Philippines
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85423990
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.001
                                                                                                  Customer Service
                                                                                                  Sales 44 53 66 44
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Danmark AS.
                                                                                                  Registered number: 188324 | Registered office: Lyskær 9, 2730, Herlev, Denmark