Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 39.700 |
10+ | kr 30.340 |
25+ | kr 28.090 |
50+ | kr 25.840 |
100+ | kr 23.520 |
250+ | kr 22.400 |
500+ | kr 21.720 |
Product Information
Product Overview
The TLC7524IN is a CMOS 8-bit Digital-to-analog Converter (DAC) designed for easy interface to most popular microprocessors. The device is multiplying DAC with input latches and load cycles similar to the write cycles of a random access memory. Segmenting the high-order bits minimizes glitches during changes in the most significant bits, which produce the highest glitch impulse. The device provides accuracy to 1/2LSB without the need for thin-film resistors or laser trimming, while dissipating less than 5mW typically. It is featuring operation from a 5 to 15V single supply, this device interfaces easily to most microprocessor buses or output ports. The 2 or 4-quadrant multiplying makes this device an ideal choice for many microprocessor-controlled gain-setting and signal-control applications.
- Easily interfaced to microprocessors
- On-chip data latches
- Monotonic over the entire A/D conversion range
- Segmented high-order bits ensure low-glitch output
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
8bit
Parallel
DIP
Parallel
70°C
-
10MSPS
4.75V to 5.25V, 14.5V to 15.5V
16Pins
0°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate