Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 93.520 |
| 10+ | kr 73.880 |
| 25+ | kr 67.250 |
| 50+ | kr 60.630 |
| 100+ | kr 59.440 |
Product Information
Product Overview
The SRC4192IDB is a stereo asynchronous Sample-Rate Converter combines a wide input-to-output sampling ratio with outstanding dynamic range and ultra-low distortion. Input and output serial ports support standard audio formats, as well as a Time Division Multiplexed (TDM) mode. Flexible audio interfaces allows to connect to a wide range of audio data converters, digital audio receivers and transmitters and digital signal processors. The SRC4192 device is a standalone, pin-programmed device, with control pins for mode, data format, mute, bypass and low group-delay functions. It is a software-controlled device featuring a serial peripheral interface (SPI) port, which is utilized to program all functions through the internal control registers. It can operate from a single 3.3V power supply. A separate digital I/O supply (VIO) operates over the 1.65 to 3.6V supply range, allowing greater flexibility when interfacing to current and future generation signal processors and logic devices.
- Automatic sensing of the input-to-output sampling ratio
- Attenuates sampling and reference clock jitter
- Low group delay option for interpolation filter
- Soft mute function
- Bypass mode
- Power down mode
- TDM Mode allows daisy-chaining of up to eight devices
- Green product and no Sb/Br
Applications
Audio, Consumer Electronics, Portable Devices
Technical Specifications
Sample Rate Converter
I2S, TDM
28Pins
85°C
-
No SVHC (27-Jun-2018)
3V to 3.6V
SSOP
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate