Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 32.140 |
| 10+ | kr 31.100 |
| 25+ | kr 30.060 |
| 50+ | kr 29.010 |
| 100+ | kr 27.900 |
| 250+ | kr 26.860 |
| 500+ | kr 25.820 |
Product Information
Product Overview
The SN75175N is a quadruple differential Line Receiver with 3-state outputs. Designed to meet the requirements of ANSI standards EIA/TIA-422-B, RS-423-B and RS-485 and several ITU recommendations. These standards are for balanced multipoint bus transmission at rates up to 10Mbs. The receiver has a common active-high enable. The receivers feature high input impedance, input hysteresis for increased noise immunity and input sensitivity of ±200mV over a common-mode input voltage range of ±12V. The SN75175 is designed for optimum performance when used with the quadruple differential line drivers. Designed for multipoint bus transmission on long bus lines in noisy environments.
- Meet ITU recommendations V.10, V.11, X.26 and X.27
- Common-mode input voltage range
- Low-power requirements
- Plug-in replacement
Applications
Industrial, Power Management, Lighting
Technical Specifications
RS422 / RS485 Receiver
-
10Mbps
5.25V
16Pins
-
0°C
-
No SVHC (27-Jun-2018)
4Receivers
Half Duplex
4.75V
DIP
32
-
70°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate