Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 31.040 |
10+ | kr 27.150 |
25+ | kr 22.510 |
50+ | kr 20.190 |
100+ | kr 18.620 |
250+ | kr 17.350 |
500+ | kr 16.450 |
Product Information
Product Overview
The SN74LVT16244BDL is a 16-bit Buffer/Line Driver with 3-state outputs. It is designed for low-voltage (3.3V) VCC operation but with the capability to provide a TTL interface to a 5V system environment. This device can be used as four 4-bit buffers, two 8-bit buffers or one 16-bit buffer. This device provides true outputs and symmetrical active-low output-enable (OE) inputs. When VCC is between 0 and 1.5V, the device is in the high-impedance state during power-up/power-down. However, to ensure the high-impedance state above 1.5V, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The power-up 3-state circuitry places the outputs in the high-impedance state during power up and power down, which prevents driver conflict.
- Supports mixed-mode signal operation
- IOFF and power-up 3-state support hot insertion
- Latch-up performance exceeds 100mA per JESD 78, class II
- State-of-the-art advanced BiCMOS technology design for 3.3V operation/low static-power dissipation
- Support unregulated battery operation down to 2.7V
- <lt/>0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Buffer, Non Inverting
SSOP
48Pins
3.6V
7416244
85°C
-
74LVT16244
SSOP
2.7V
74LVT
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate