Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.920 |
10+ | kr 18.550 |
25+ | kr 18.100 |
50+ | kr 17.720 |
100+ | kr 17.280 |
250+ | kr 16.900 |
500+ | kr 16.450 |
Product Information
Product Overview
The SN74LS645N is an octal Bus Transceiver with open collector outputs and designed for asynchronous 2-way communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus depending upon the level at the direction control (DIR) input. The enable input (G) can be used to disable the device so the buses are effectively isolated. The -1 version of the SN74LS645 is identical to the standard versions except that the recommended maximum IOL is increased to 48mA. It is characterized for operation from 0 to 70°C.
- Hysteresis at bus inputs improves noise margins
Applications
Industrial, Automation & Process Control, Signal Processing, Communications & Networking
Technical Specifications
Transceiver, Inverting
DIP
20Pins
5.25V
74645
70°C
-
74LS645
DIP
4.75V
74LS
0°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate