Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.210 |
10+ | kr 10.420 |
25+ | kr 10.340 |
50+ | kr 10.270 |
100+ | kr 10.190 |
250+ | kr 10.120 |
500+ | kr 10.040 |
1000+ | kr 9.970 |
Product Information
Product Overview
The SN74LS109AN is a dual positive-edge-triggered J-K\ Flip-flop with clear and preset. A low level at the preset or clear inputs sets or resets the outputs regardless of the levels of the other inputs. When preset and clear are inactive (high), data at the J and K\ inputs meeting the setup time requirements are transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold time interval, data at the J and K\ inputs may be changed without affecting the levels at the outputs. This flip-flop can perform as toggle flip-flops by grounding K\ and tying J high. They also can perform as D-type flip-flops if J and K\ are tied together.
- TTL Input and output
Applications
Industrial
Technical Specifications
74LS109
13ns
8mA
DIP
Positive Edge
4.75V
74LS
0°C
-
No SVHC (27-Jun-2018)
JK
25MHz
DIP
16Pins
Complementary
5.25V
74109
70°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate