Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HCT125D .
Order Code9591800
No. of Channels4Channels
Output Current6mA
Logic TypeBus Buffer
Input Level2V
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatives for SN74HCT125D .
1 Product Found
Product Overview
The SN74HCT125D is a quadruple Bus Buffer Gate with 3-state outputs. It features independent line drivers with 3-state outputs. Each output is disabled when the associated OE\ input is high. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
- High-current outputs drive up to 15 LSTTL loads
- Typical tpd = 12ns
- Inputs are TTL-voltage compatible
- High-current 3-state outputs drive bus lines or buffer memory address registers
- 80µA Maximum low power consumption
- ±6mA Output drive at 5V
- 1µA Maximum low input current
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
No. of Channels
4Channels
Logic Type
Bus Buffer
No. of Pins
14Pins
IC Case / Package
SOIC
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Output Current
6mA
Input Level
2V
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204