Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AXC1T45DBVR .
Order Code2837372RL
Logic Device TypeTransceiver, Translating, Non Inverting
Logic Family / Base Number0
IC Case / PackageSOT-23
Logic Case StyleSOT-23
No. of Pins6Pins
Supply Voltage Min650mV
Supply Voltage Max3.6V
Logic IC Family0
Logic IC Base Number741T45
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Device Type
Transceiver, Translating, Non Inverting
IC Case / Package
SOT-23
No. of Pins
6Pins
Supply Voltage Max
3.6V
Logic IC Base Number
741T45
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
0
Logic Case Style
SOT-23
Supply Voltage Min
650mV
Logic IC Family
0
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability