Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.340 |
10+ | kr 12.160 |
50+ | kr 11.120 |
100+ | kr 9.920 |
250+ | kr 9.400 |
500+ | kr 9.250 |
1000+ | kr 9.030 |
2500+ | kr 8.360 |
Product Information
Product Overview
The SN74ALVC164245DGGR is a 16-bit non-inverting 2.5 to 3.3 or 3.3 to 5V level shifting Bus Transceiver with three-state outputs. The SN74ALVC164245 is designed for asynchronous communication between data buses. The control circuitry is powered by VCCA. To ensure the high-impedance state during power up or power down, the output-enable (OE) or input should be tied to VCC through a pull up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver. The logic levels of the direction-control (DIR) input and the output-enable (OE) or input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A-bus to the B-bus when the B-port outputs are activated and from the B-bus to the A-bus when the A-port outputs are activated.
- Maximum TPD of 5.8ns at 3.3V
- ±24mA Output drive at 3.3V
- Control inputs VIH/VIL levels are referenced to VCCA voltage
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Transceiver, Non Inverting
TSSOP
48Pins
3.6V
7416245
85°C
-
74ALVC16245
TSSOP
2.3V
74ALVC
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate