Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.610 |
10+ | kr 10.530 |
25+ | kr 10.460 |
50+ | kr 10.380 |
100+ | kr 10.310 |
250+ | kr 10.230 |
500+ | kr 10.160 |
1000+ | kr 10.080 |
Product Information
Product Overview
The SN74AC245N is an octal Bus Transceiver with 3-state outputs. It is designed for asynchronous 2-way communication between data buses. The control-function implementation minimizes external timing requirements. When the output-enable (OE)\ is low, the device passes non-inverted data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction control (DIR) input. A high on OE\ disables the device so that the buses are effectively isolated. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
- Inputs accept voltages to 6V
- 7.5ns at 5V Propagation delay (tpd)
Applications
Industrial, Automation & Process Control, Signal Processing, Communications & Networking
Technical Specifications
Transceiver, Non Inverting
DIP
20Pins
6V
74245
85°C
-
No SVHC (27-Jun-2018)
74AC245
DIP
2V
74AC
-40°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate