Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.100 |
10+ | kr 10.610 |
50+ | kr 8.740 |
100+ | kr 7.840 |
250+ | kr 7.260 |
500+ | kr 6.780 |
1000+ | kr 6.410 |
2500+ | kr 6.170 |
Product Information
Product Overview
The SN74ABT125D is a quadruple bus Buffer Gate features independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE)\ input is high. This device is fully specified for hot-insertion applications using IOFF and power-up 3-state. The IOFF circuitry disables the outputs, preventing damaging current backflow through the devices when it is powered down. The power-up 3-state circuitry places the outputs in the high-impedance state during power up and power down, which prevents driver conflict. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
- High-drive outputs
- IOFF and power-up 3-state support hot insertion
- Latch-up performance exceeds 500mA per JEDEC standard JESD-17
- <lt/>1V at VCC = 5V, TA = 25°C VOLP (output ground bounce)
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Buffer, Non Inverting
SOIC
14Pins
5.5V
74125
85°C
-
74ABT125
SOIC
4.5V
74ABT
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate