Product Information
Product Overview
The PTH12000WAH is a 1-output 33W through hole-mount non-isolated Adjust Module using double-sided surface mount construction and synchronous rectification technology, these regulators deliver up to 6A of output current while occupying a PCB area of about half the size of a standard postage stamp. They are an ideal choice for applications where space, performance and cost are important design constraints. The series operates from an input voltage of 12V to provide step-down power conversion to a wide range of output voltages. W-suffix devices are adjustable from 1.2 to 5.5V and L-suffix devices are adjustable from 0.8 to 1.8V. The output voltage is set within the adjustment range using a single external resistor. Operating features include an ON/OFF inhibit, output voltage adjust (trim) and the ability to start up into an existing output voltage or pre-bias. A non-latching over-current trip provides protection against load faults.
- Small size, high performance, wide-output
- Pre-bias start-up
- ON/OFF inhibit
- Under-voltage lockout
- Output over-current protection (non-latching, auto-reset)
- 12V Input voltage
- 230W/inch³ Power density
- Efficiencies up to 92%
Applications
Power Management
Technical Specifications
ITE
33W
5.5V
Adjustable
13.2V
18.92mm
-
DIP
1.2V
6A
10.8V
8.5mm
12.57mm
No SVHC (17-Dec-2015)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate