Product Information
Alternatives for PTD08A010WAD .
2 Products Found
Product Overview
The PTD08A010WAD is a 1-output 36W surface-mount non-isolated Digital PowerTrain Module with 10A output current. This module is the power conversion section of a digital power system which incorporates TI's UCD7230 MOSFET driver IC. The PTD08A010W must be used in conjunction with a digital power controller such as the UCD9240 or UCD9110 family. The PTD08A010W receives control signals from the digital controller and provides parametric and status information back to the digital controller. Together, PowerTrain modules and a digital power controller form a sophisticated, robust and easily configured power management solution. Operating from an input voltage range of 4.75 to 14V, the PTD08A010W provides step-down power conversion to a wide range of output voltages from, 0.7 to 3.6V. The wide input voltage range makes the PTD08A010W particularly suitable for advanced computing and server applications that utilize a loosely regulated 8, 9.6 or 12V intermediate distribution bus.
- Programmable wide-output voltage (0.7 to 3.6V)
- Digital I/O - PWM signal
- Digital I/O - inhibit
- Digital I/O - current limit flag (FAULT)
- Digital I/O - synchronous rectifier enable (SRE)
- Analogue I/O - temperature
- Analogue I/O - output current
- High performance, wide-output
- 96% Efficiency
Applications
Power Management
Technical Specifications
ITE
36W
3.6V
Adjustable
14V
18.92mm
-
Module
700mV
10A
4.75V
8mm
15.75mm
No SVHC (17-Dec-2015)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate