Print Page
Image is for illustrative purposes only. Please refer to product description.
798 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 53.710 |
10+ | kr 52.670 |
25+ | kr 51.630 |
50+ | kr 50.660 |
100+ | kr 49.620 |
250+ | kr 48.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 53.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2132UA
Order Code3117374
No. of Channels2Channels
Gain Bandwidth Product8MHz
Slew Rate Typ20V/µs
Supply Voltage Range5V to 36V, ± 2.5V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeAudio
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth8MHz
No. of Amplifiers2 Amplifier
Slew Rate20V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
20V/µs
IC Case / Package
SOIC
Amplifier Type
Audio
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
8MHz
Supply Voltage Range
5V to 36V, ± 2.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
5pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
8MHz
Slew Rate
20V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
Product traceability