Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP3883ES-1.2/NOPB
Order Code3122250
Product Range1.2V 3A LDO Voltage Regulators
677 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 52.650 |
10+ | kr 51.450 |
25+ | kr 50.180 |
50+ | kr 48.990 |
100+ | kr 47.710 |
250+ | kr 46.520 |
Price for:Each
Minimum: 1
Multiple: 1
kr 52.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP3883ES-1.2/NOPB
Order Code3122250
Product Range1.2V 3A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.426V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.216V
Output Voltage - Nom1.216V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current3A
Output Current Max3A
Dropout Voltage - Typ @ Current210mV
Dropout Voltage Typ @ Current210mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.2V 3A LDO Voltage Regulators
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.216V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
3A
Dropout Voltage Typ @ Current
210mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
1.2V 3A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
1.426V
No. of Outputs
1Outputs
Output Voltage - Nom
1.216V
Output Voltage Max
-
Max Output Current
3A
Dropout Voltage - Typ @ Current
210mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002156
Product traceability