Reduced PricesOffersContact UsHelpTrack Orderspå dansk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                  Print Page

                                                                                                  LMZ10505TZ-ADJ/NOPB .

                                                                                                  DC/DC POL Converter, Adjustable, Buck, 1 MHz, 2.95 V to 5.5 V in, 0.8 V to 5 V out, 5 A, TO-PMOD-7

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEXAS INSTRUMENTS LMZ10505TZ-ADJ/NOPB .
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoLMZ10505TZ-ADJ/NOPB .
                                                                                                  Order Code1858093
                                                                                                  Product RangeSIMPLE SWITCHER Series
                                                                                                  No Longer Stocked

                                                                                                  Product Information

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoLMZ10505TZ-ADJ/NOPB .
                                                                                                  Order Code1858093
                                                                                                  Product RangeSIMPLE SWITCHER Series
                                                                                                  Power Supply Applications-
                                                                                                  DC / DC Converter TypeModule
                                                                                                  Input Voltage Min2.95V
                                                                                                  Output Power Max25W
                                                                                                  Input Voltage Max5.5V
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Voltage Min800mV
                                                                                                  DC / DC Converter IC CaseTO-PMOD
                                                                                                  Output Voltage Max5V
                                                                                                  Output Current Max5A
                                                                                                  No. of Pins7Pins
                                                                                                  Output Current5A
                                                                                                  DC / DC Converter Output TypeAdjustable
                                                                                                  Input Voltage DC Min2.95V
                                                                                                  Input Voltage DC Max5.5V
                                                                                                  Switching Frequency1MHz
                                                                                                  Height4.57mm
                                                                                                  TopologyBuck (Step Down)
                                                                                                  Depth10.16mm
                                                                                                  Width9.85mm
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeSIMPLE SWITCHER Series

                                                                                                  Alternatives for LMZ10505TZ-ADJ/NOPB .

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  The LMZ10505TZ-ADJ/NOPB is a SIMPLE SWITCHER® Power Module with 5.5V maximum input voltage. The power module is a complete, easy-to-use, DC-DC solution capable of driving up to a 5A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. The LMZ10505 can accept an input voltage rail between 2.95 and 5.5V and can deliver an adjustable and highly accurate output voltage as low as 0.8V. One megahertz fixed-frequency PWM switching provides a predictable EMI characteristic. Two external compensation components can be adjusted to set the fastest response time, while allowing the option to use ceramic or electrolytic output capacitors. Externally programmable soft-start capacitor facilitates controlled start-up. The LMZ10505 is a reliable and robust solution with the following features lossless cycle-by-cycle peak current limit to protect for overcurrent or short-circuit fault, thermal shutdown, input undervoltage lockout and pre-biased start-up.

                                                                                                  • Integrated shielded inductor
                                                                                                  • Flexible start-up sequencing using external soft-start, tracking and precision enable
                                                                                                  • Protection against in-rush currents and faults such as input UVLO and output short-circuit
                                                                                                  • Single exposed pad and standard pinout for easy mounting and manufacturing
                                                                                                  • Operates at high ambient temperatures
                                                                                                  • Fast transient response for powering FPGAs and ASICs
                                                                                                  • Pin-to-pin compatible with LMZ10503 (3A/15W maximum)/LMZ10504 (4A/20W maximum)
                                                                                                  • High efficiency up to 96% reduces system heat generation
                                                                                                  • ±1.63% Feedback voltage accuracy over temperature
                                                                                                  • Low radiated emissions tested to EN55022 class B standard
                                                                                                  • Passes 10V/m radiated immunity EMI tested to standard EN61000 4-3
                                                                                                  • Green product and no Sb/Br

                                                                                                  Applications

                                                                                                  Signal Processing, Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Medical

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  -

                                                                                                  Input Voltage Min

                                                                                                  2.95V

                                                                                                  Input Voltage Max

                                                                                                  5.5V

                                                                                                  Output Voltage Min

                                                                                                  800mV

                                                                                                  Output Voltage Max

                                                                                                  5V

                                                                                                  No. of Pins

                                                                                                  7Pins

                                                                                                  DC / DC Converter Output Type

                                                                                                  Adjustable

                                                                                                  Input Voltage DC Max

                                                                                                  5.5V

                                                                                                  Height

                                                                                                  4.57mm

                                                                                                  Depth

                                                                                                  10.16mm

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  DC / DC Converter Type

                                                                                                  Module

                                                                                                  Output Power Max

                                                                                                  25W

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  DC / DC Converter IC Case

                                                                                                  TO-PMOD

                                                                                                  Output Current Max

                                                                                                  5A

                                                                                                  Output Current

                                                                                                  5A

                                                                                                  Input Voltage DC Min

                                                                                                  2.95V

                                                                                                  Switching Frequency

                                                                                                  1MHz

                                                                                                  Topology

                                                                                                  Buck (Step Down)

                                                                                                  Width

                                                                                                  9.85mm

                                                                                                  Product Range

                                                                                                  SIMPLE SWITCHER Series

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Malaysia
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85423990
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.003529
                                                                                                  Customer Service
                                                                                                  Sales 44 53 66 44
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Danmark AS.
                                                                                                  Registered number: 188324 | Registered office: Lyskær 9, 2730, Herlev, Denmark