Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 30.280 |
10+ | kr 30.210 |
25+ | kr 30.060 |
50+ | kr 29.980 |
100+ | kr 29.910 |
250+ | kr 29.760 |
500+ | kr 29.680 |
Product Information
Product Overview
The LM5088MH-2/NOPB is a high-voltage non-synchronous Buck Controller features all the necessary functions to implement an efficient high voltage buck converter using a minimum number of external components. The LM5088 can be configured to operate over an ultra-wide input voltage range of 4.5 to 75V. This easy to use controller includes a level shifted gate driver capable of controlling an external N-channel buck switch. The control method is based upon peak current-mode control utilizing an emulated current ramp. The use of an emulated control ramp reduces noise sensitivity of the pulse-width modulation circuit, allowing reliable control of very small duty cycles necessary in high input voltage/low output voltage applications. The LM5088 switching frequency is programmable from 50kHz to 1MHz. The LM5088-2 provides a versatile restart timer for overload protection.
- Emulated current mode control
- Drives external high-side N-channel MOSFET
- Low IQ shutdown and standby modes
- High duty cycle ratio feature for reduced dropout voltage
- Hiccup timer for overload protection
- Reference accuracy
- Wide bandwidth error amplifier
- Single resistor oscillator frequency setting
- Oscillator synchronization capability
- Programmable soft-start
- High voltage, low dropout bias regulator
- Thermal shutdown protection
- Green product and no Sb/Br
Applications
Power Management, Motor Drive & Control, Automotive
Technical Specifications
Current Mode Control
13V
95%
16Pins
Buck (Step Down)
125°C
-
No SVHC (27-Jun-2018)
HTSSOP
8.3V
1Outputs
HTSSOP
1MHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate