Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM331AN/NOPB .
Order Code1199293
Frequency100kHz
Full Scale Range1Hz to 100kHz
Linearity %0.01%
Supply Voltage Range4V to 40V
Digital IC CaseDIP
No. of Pins8Pins
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Frequency
100kHz
Linearity %
0.01%
Digital IC Case
DIP
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Full Scale Range
1Hz to 100kHz
Supply Voltage Range
4V to 40V
No. of Pins
8Pins
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998