Print Page
Image is for illustrative purposes only. Please refer to product description.
942 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2.840 |
| 10+ | kr 2.790 |
| 100+ | kr 2.740 |
| 500+ | kr 2.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 2.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoGD75232DWR .
Order Code2782879
IC TypeRS232 Transceiver
No. of Receivers5Receivers
No. of Transmitters3
Communication Mode-
Data Rate Max120Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins20Pins
No. of Nodes-
ESD Protection±1.5 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
3
Data Rate Max
120Kbps
Supply Voltage Max
5.5V
No. of Pins
20Pins
ESD Protection
±1.5 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
5Receivers
Communication Mode
-
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability