Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.830 |
10+ | kr 8.960 |
50+ | kr 8.520 |
100+ | kr 7.920 |
250+ | kr 7.620 |
500+ | kr 7.420 |
1000+ | kr 7.280 |
2500+ | kr 6.860 |
Product Information
Product Overview
The DRV8832DGQR is a low voltage brushed DC Motor Driver with VOLTAGE REGULATION (IN1/IN2 Ctrl). It is suitable for battery-powered toys, printers and other low-voltage or battery-powered motion control applications. The device has one H-bridge driver and can drive one DC motor or one winding of a stepper motor, as well as other loads like solenoids. The output driver block consists of N-channel and P-channel power MOSFETs configured as an H-bridge to drive the motor winding. Provided with sufficient PCB heat sinking, it can supply up to 1A of DC/RMS or peak output current. The device operates on power supply voltages from 2.75 to 6.8V. To maintain constant motor speed over varying battery voltages while maintaining long battery life, a PWM voltage regulation method is provided. An input pin allows programming of the regulated voltage. A built-in voltage reference output is also provided.
- Efficient PWM voltage control for constant motor speed with varying supply voltages
- Overcurrent and short-circuit protection
- Under-voltage lockout and over-temperature protection
- Reference voltage output
- Current limit circuit
- Fault output
- 450mΩ (HS + LS) Low MOSFET on-resistance
- 300nA Typical sleep mode current
- Green product and no Sb/Br
Applications
Motor Drive & Control, Portable Devices, Computers & Computer Peripherals, Robotics, Consumer Electronics
Technical Specifications
H-Bridge Motor Driver
2Outputs
-
10Pins
6.8V
85°C
-
No SVHC (27-Jun-2018)
MSOP
Brushed DC, Stepper
1A
MSOP
2.75V
-40°C
-
MSL 2 - 1 year
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate