Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.880 |
10+ | kr 10.520 |
50+ | kr 9.630 |
100+ | kr 8.660 |
250+ | kr 8.130 |
500+ | kr 7.910 |
1000+ | kr 7.610 |
2500+ | kr 7.120 |
Product Information
Product Overview
The DRV8830DGQR is a 1A Low Voltage Brushed DC Motor Driver with speed regulation (I²C Ctrl) provides an integrated motor driver solution. The device has one H-bridge driver and can drive one DC motor or one winding of a stepper motor, as well as other loads like solenoids. The output driver block consists of N-channel and P-channel power MOSFET's configured as an H-bridge to drive the motor winding. Provided with sufficient PCB heat sinking, the DRV8830 can supply up to 1A of DC/RMS or peak output current. It operates on power supply voltages from 2.75 to 6.8V. To maintain constant motor speed over varying battery voltages while maintaining long battery life, a PWM voltage regulation method is provided. The output voltage is programmed via an I²C-compatible interface, using an internal voltage reference and DAC. Internal protection functions are provided for over current, short-circuit, under-voltage lockout and over-temperature protection.
- H-bridge voltage-controlled motor driver
- Low MOSFET on-resistance
- 300nA Typical sleep mode current
- Serial I²C compatible interface
- Current limit circuit and fault output
- Green product and no Sb/Br
Applications
Power Management, Consumer Electronics, Motor Drive & Control
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
H-Bridge Motor Driver
2Outputs
-
10Pins
6.8V
85°C
-
No SVHC (27-Jun-2018)
MSOP
Brushed DC, Stepper
1A
MSOP
2.75V
-40°C
-
MSL 2 - 1 year
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate