Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV5053OAQDBZT .
Order Code2450751
Hall Effect TypeBipolar
Sensor Case / PackageSOT-23
Output Current2.3mA
No. of Pins3Pins
Sensor Case StyleSOT-23
Supply Voltage Min2.5V
Supply Voltage Max38V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Product Overview
The DRV5053OAQDBZT is a chopper-stabilized Hall Effect Sensor that offers a magnetic sensing solution with superior sensitivity stability over-temperature and integrated protection features. The 0 to 2V analogue output responds linearly to the applied magnetic flux density and distinguishes the polarity of magnetic field direction. Reverse polarity up to -22V. Internal protection functions are provided for reverse supply conditions, load dump and output short circuit.
- Superior temperature stability - sensitivity ±10% Over-temperature
- -11mV/mT High Sensitivity
- No external regulator required
- 2.3mA (Sink), 300µA (Source) Amplified output stage
- 0.2 to 1.8V Output voltage range
- Fast 35µs power-ON time
- Supports up to 40V load dump
- Output short-circuit protection
- Output current limitation
Applications
Sensing & Instrumentation, Automation & Process Control, Test & Measurement, Industrial, Consumer Electronics
Technical Specifications
Hall Effect Type
Bipolar
Output Current
2.3mA
Sensor Case Style
SOT-23
Supply Voltage Max
38V
Operating Temperature Max
125°C
Qualification
-
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009