Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 21.220 |
10+ | kr 15.990 |
25+ | kr 14.640 |
50+ | kr 13.890 |
100+ | kr 13.150 |
250+ | kr 12.330 |
500+ | kr 12.100 |
1000+ | kr 11.880 |
Product Information
Product Overview
The DP83822IRHBT is a robust, low power 10/100Mbps Ethernet physical layer transceiver in 32 pin VQFN package. It provides all physical layer functions needed to transmit and receive data over both standard twisted-pair cables or connect to an external fibre optic transceiver. Additionally it provides flexibility to connect to a MAC through a standard MII, RMII or RGMII interface. It offers integrated cable diagnostic tools, built-in self-test and loopback capabilities for ease of use. It supports multiple industrial buses with its fast link-down timing as well as Auto-MDIX in forced modes. It is a feature rich and pin-to-pin upgradeable option for the TLK105, TLK106, TLK105L and TLK106L 10/100Mbps Ethernet PHYs. It is used in motor and motion control, IP network cameras.
- IEEE 802.3u compliant, 100BASETX and 10BASE-Te
- ±16KV HBM ESD & ±8KV IEC 61000-4-2 ESD protection
- Start of frame detect for IEEE 1588 time stamp, fast link-down timing
- Auto-crossover in force modes
- Power savings features, Energy Efficient Ethernet IEEE 802.3az, programmable energy savings modes
- Energy efficient Ethernet (EEE) IEEE 802.3az, WoL (wake-on-LAN) support with magic packet detection
- Cable diagnostics, MDC / MDIO interface
- Mixed-signal processing to perform equalization, data recovery and error correction
- Operating temperature range from -40°C to 85°C
Applications
Communications & Networking, Industrial, Building Automation, Motor Drive & Control
Technical Specifications
Ethernet Physical Layer Transceiver
3.45V
32Pins
85°C
-
3.15V
VQFN
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate