Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 110.500 |
Product Information
Product Overview
The DCP010512BP-U is a family of 1W isolated unregulated DC/DC Converter Module. Requiring a minimum of external components and including on-chip device protection, the DCP01B series of device provides extra features such as output disable and synchronization of switching frequencies. This combination of features and small size makes the DCP01B series of device suitable for a wide range of applications and is an easy-to-use solution in applications requiring signal path isolation.
- Device-to-device synchronization
- EN55022 Class B EMC performance
- 1kV Operational isolation
Applications
Signal Processing, Automation & Process Control, Sensing & Instrumentation, Test & Measurement, Industrial
Warnings
This product has operational isolation and is intended for signal isolation only. It should not be used as a part of a safety isolation circuit requiring reinforced isolation.
Technical Specifications
Industrial
4.5V
5.5V
1 Output
12V
83mA
-
-
100°C
1kV
Fixed
5.33mm
4.5V
DCP01B Series
No SVHC (27-Jun-2018)
Module
-
1W
SOP
14Pins
83mA
12V
800kHz
Unregulated
5V
7.11mm
19.69mm
5.5V
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate