Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4011UBM .
Order Code1739901
Logic FunctionNAND Gate
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range-
Logic IC FamilyCD4000
Supply Voltage Min3V
Supply Voltage Max18V
Output Current6.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for CD4011UBM .
2 Products Found
Product Overview
The CD4011UBM is a CMOS quad 2-input NAND Gate. The device provides the system designer with direct implementation of the NAND function and supplements the existing family of CMOS gates. The device features standardized symmetrical output characteristics.
- 30ns Propagation delay time
- 100% Tested for maximum quiescent current at 20V
- Maximum input current of 1µA at 18V
- Meets all requirements of JEDEC tentative standard No. 13B
- 5V, 10V and 15V Parametric ratings
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military
Technical Specifications
Logic Function
NAND Gate
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
CD4000
Supply Voltage Max
18V
Operating Temperature Min
-55°C
No. of Inputs
2Inputs
Logic Case Style
SOIC
Product Range
-
Supply Voltage Min
3V
Output Current
6.8mA
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638