Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4009UBE
Order Code3119250
Product RangeCD4000 LOGIC
185 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.660 |
10+ | kr 3.650 |
50+ | kr 3.640 |
100+ | kr 3.630 |
250+ | kr 3.620 |
500+ | kr 3.610 |
1000+ | kr 3.600 |
2500+ | kr 3.530 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4009UBE
Order Code3119250
Product RangeCD4000 LOGIC
Logic Device TypeBuffer, Inverting
Logic Family / Base NumberCD4009
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4009
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product RangeCD4000 LOGIC
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD4009UBE is a Hex Buffer/Converter may be used as CMOS to TTL or DTL logic-level converter or CMOS high-sink-current driver. It features maximum input current of 1µA at 18V over full temperature range, 100nA at 18V and 25°C.
- 100% Tested for quiescent current at 20V
- 5/10/15V Parametric ratings
- Green product and no Sib/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Inverting
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4009
Operating Temperature Max
125°C
Product Range
CD4000 LOGIC
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
CD4009
Logic Case Style
DIP
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001597
Product traceability