Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4007UBE .
Order Code1121597
Product RangeCD4000 LOGIC
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4007UBE .
Order Code1121597
Product RangeCD4000 LOGIC
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product RangeCD4000 LOGIC
Logic IC FamilyCD4000
Supply Voltage Min3V
Supply Voltage Max18V
Output Current6.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for CD4007UBE .
3 Products Found
Product Overview
The CD4007UBE is a CMOS dual complementary pair plus Inverter comprised of three n-channel and three p-channel enhancement-type MOS transistors. It meets all requirements of JEDEC tentative standard no. 13B, "standard specifications for description of 'B' series CMOS devices".
- Standardized symmetrical output characteristics
- Medium speed operation - tPHL, tPLH=30ns (typical) at 10V
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V
Applications
Signal Processing
Technical Specifications
No. of Inputs
1Inputs
Logic Case Style
DIP
Product Range
CD4000 LOGIC
Supply Voltage Min
3V
Output Current
6.8mA
Operating Temperature Max
125°C
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
CD4000
Supply Voltage Max
18V
Operating Temperature Min
-55°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633