Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 166.960 |
10+ | kr 146.110 |
25+ | kr 121.020 |
50+ | kr 108.540 |
100+ | kr 100.170 |
Product Information
Product Overview
The ADS1251U is a 24-bit Analogue-to-digital Converter operates from a single +5V supply. The delta-sigma architecture is used for wide dynamic range and to guarantee 24 bits of no missing codes performance. Effective resolution of 19 bits (1.5ppm of rms noise) is achieved for conversion rates up to 20kHz. The precision wide dynamic range delta-sigma ADS1251 is designed for high-resolution measurement applications. The Resolution Plus low power converter includes a flexible, 2-wire synchronous serial interface for low-cost isolation.
- 1.5ppm Low noise
- Differential inputs
- Power-down mode
- SYNC mode
- Green product and no Sb/Br
Applications
Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
24bit
Differential
Single
5.25V
8Pins
85°C
-
No SVHC (27-Jun-2018)
20kSPS
2 Wire, Serial
4.75V
SOIC
-40°C
Single 24-Bit Sigma-Delta ADCs
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate