Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No620-1000M-F
Order Code7043843
Technical Datasheet
Load Capacity1000kg
Cell Output mV / V2
Operating Temperature Min-30°C
Operating Temperature Max90°C
Product Range-
Product Overview
The 620-1000M-F is a S-Type Load Cell. S-type design for use in tension and compression. Its welded sealing combined with high accuracy, make this load cell ideally suited for a wide range of applications of process weighing and force measurements. 6-wire cable includes two sense wires that compensate for changes in lead resistance due to temperature changes and cable extension. OIML and NTEP approved.
- 6-wire circuit
- Stainless steel housing
- IP68 Protection rating
Applications
Industrial, Test & Measurement
Technical Specifications
Load Capacity
1000kg
Operating Temperature Min
-30°C
Product Range
-
Cell Output mV / V
2
Operating Temperature Max
90°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.44