Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-1904124-2
Order Code3794133
Product RangeMicro Relay A Series
Also Known AsV23074A1001A402-EV-CBOX
Technical Datasheet
247 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 26.680 |
| 10+ | kr 22.800 |
| 25+ | kr 22.360 |
| 100+ | kr 20.490 |
| 480+ | kr 16.250 |
Price for:Each
Minimum: 1
Multiple: 1
kr 26.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-1904124-2
Order Code3794133
Product RangeMicro Relay A Series
Also Known AsV23074A1001A402-EV-CBOX
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Contact ConfigurationSPST-NO
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeMicro Relay A Series
Contact Voltage DC Nom12V
Coil Resistance119ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Product Overview
4-1904124-2 is a monostable, 1 Form A (NO), general purpose power relay.
- 30A contact rating
- 12VDC coil voltage
- 12VDC contact voltage
- 1.6W coil power rating DC
- 119ohm coil resistance
- Dust protected enclosure type
- Silver alloy contact material
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Alloy
Contact Current
30A
Relay Mounting
Plug In
Product Range
Micro Relay A Series
Coil Resistance
119ohm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0169
Product traceability