Print Page
1-963746-2
Contact, Junior Power Timer Series, Tab, Crimp, 13 AWG, Silver Plated Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-963746-2
Order Code4302906
Product RangeJunior Power Timer Series
Technical Datasheet
7,200 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
150+ | kr 4.330 |
450+ | kr 4.070 |
Price for:Each
Minimum: 150
Multiple: 150
kr 649.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-963746-2
Order Code4302906
Product RangeJunior Power Timer Series
Technical Datasheet
Product RangeJunior Power Timer Series
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Contact PlatingSilver Plated Contacts
For Use WithAMP Junior Power Timer Series Connectors
Wire Size AWG Min15AWG
Contact Material-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Junior Power Timer Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
15AWG
SVHC
To Be Advised
Contact Gender
Tab
Wire Size AWG Max
13AWG
For Use With
AMP Junior Power Timer Series Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01