Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS5045EX-221M
Order Code3212548
Product RangeVLS-EX Series
Technical Datasheet
174 In Stock
1,500 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2.650 |
| 50+ | kr 2.090 |
| 100+ | kr 1.690 |
| 250+ | kr 1.600 |
| 500+ | kr 1.410 |
| 1500+ | kr 1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 2.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5045EX-221M
Order Code3212548
Product RangeVLS-EX Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Product RangeVLS-EX Series
Inductor Case / Package-
DC Resistance Max1.365ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
VLS-EX Series
DC Resistance Max
1.365ohm
Product Length
5mm
Product Height
4.5mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
450mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability