Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB78541A2528A003
Order Code4703786
Product RangeInsuGate B78541A Series
Technical Datasheet
270 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 33.410 |
| 10+ | kr 27.340 |
| 25+ | kr 22.550 |
| 50+ | kr 21.870 |
| 100+ | kr 21.200 |
| 270+ | kr 19.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 33.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78541A2528A003
Order Code4703786
Product RangeInsuGate B78541A Series
Technical Datasheet
Turns Ratio1:0.91
Inductance700nH
DC Resistance0.42ohm
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeInsuGate B78541A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:0.91
DC Resistance
0.42ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance
700nH
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
InsuGate B78541A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability