Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYLVANIA
Manufacturer Part NoG016ZK
Order Code3389884
Also Known AsGTIN UPC EAN: 5021196140788
No Longer Stocked
Product Overview
A replacement projector lamp commonly used in many lighting effects.
Technical Specifications
Supply Voltage
120V
Length
40mm
Reflector Dia
50mm
Product Range
-
Power Rating
250W
Lamp Base Type
GY5.3
Color Temperature Typ
3250K
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038