Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYLVANIA
Manufacturer Part No27173
Order Code3377038
Also Known AsGTIN UPC EAN: 5410288271736
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSYLVANIA
Manufacturer Part No27173
Order Code3377038
Also Known AsGTIN UPC EAN: 5410288271736
Technical Datasheet
Lamp StyleFilament Globe
Lamp Base TypeE27 / ES
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage50W
Luminous Flux640lm
Power Rating5.5W
Supply Voltage240V
Energy RatingA++
External Length114mm
External Diameter80mm
SVHCTo Be Advised
Product Overview
- Ideal replacement for incandescent globe lamps
- Up to 90% energy saving compared to incandescent lamps
- Average lifetime of 15,000 hours
- Non-dimmable
- Warm white LED colour
Technical Specifications
Lamp Style
Filament Globe
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
50W
Power Rating
5.5W
Energy Rating
A++
External Diameter
80mm
Lamp Base Type
E27 / ES
CCT
2700K
Beam Angle
300°
Luminous Flux
640lm
Supply Voltage
240V
External Length
114mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082