You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS X-NUCLEO-IDS01A4

Expansion Board, SPSGRF 868 MHz ISM Band RF Transceiver Module, For STM 32 Nucleo

STMICROELECTRONICS X-NUCLEO-IDS01A4
STMICROELECTRONICS X-NUCLEO-IDS01A4
STMICROELECTRONICS X-NUCLEO-IDS01A4
STMICROELECTRONICS X-NUCLEO-IDS01A4
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
X-NUCLEO-IDS01A4
Order Code:
2493370
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
X-NUCLEO-IDS01A4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The X-NUCLEO-IDS01A4 is an Evaluation Board based on the SPIRIT1 RF module SPSGRF-868 expansion of STM32 Nucleo boards. The SPSGRF-868 module operates in the 868MHz ISM band and is ETSI certified. It is compatible with the MORPHO and Arduino UNO R3 connector layout. The board interfaces with the STM32 microcontroller via SPI connections and GPIO pins. The user can change some of the GPIOs by mounting or removing the resistors.
  • Compatible with STM32 Nucleo boards
  • Equipped with Arduino UNO R3 connectors
  • Scalable solution, capable of cascading multiple boards for larger systems
  • Example firmware for point-to-point communication, compatible with STM32Cube firmware

Applications

Test & Measurement, Industrial

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

11 In stock Need more?

Standard lead time for this product is 27 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr113.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ kr113.63
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ kr111.39
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --