2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 388.440 |
Product Information
Product Overview
P-NUCLEO-53L4A1 is a VL53L4CD STM32 Nucleo pack with X-NUCLEO-53L4A1 expansion board and NUCLEO-F401RE development board. It is a complete evaluation kit that allows you to learn, evaluate, and develop applications using the VL53L4CD ToF high-accuracy proximity sensor. Specifically designed for proximity and short-range measurements, the VL53L4CD provides very accurate distance measurements from 1mm up to 1300mm. A new generation laser emitter with 18° FoV improves the performance under the ambient light, with a ranging speed of up to 100Hz. With a very low-power consumption, thanks to an autonomous mode with a programmable distance threshold, the VL53L4CD is ideal for use in battery-powered devices. Like all ToF sensors based on ST FlightSense technology, the VL53L4CD records an absolute distance measurement, regardless of the target colour and reflectance.
- VL53L4CD time-of-flight high-accuracy proximity sensor expansion board (X-NUCLEO-53L4A1)
- NUCLEO-F401RE development board
- 0.25, 0.5 and 1mm spacers to simulate air gaps
- Two different cover glasses to protect the sensor from the dust
- Equipped with Arduino UNO R3 connectors
- Full system software supplied, including code examples and graphical user interface
Contents
X-NUCLEO-53L4A1 expansion board, NUCLEO-F401RE development board.
Technical Specifications
Time-of-Flight High-Accuracy Proximity Sensor
No SVHC (21-Jan-2025)
Expansion Board X-NUCLEO-53L4A1, Development Board NUCLEO-F401RE
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate