Print Page
Image is for illustrative purposes only. Please refer to product description.
1,085 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 5.830 |
| 10+ | kr 4.170 |
| 100+ | kr 3.300 |
| 500+ | kr 2.950 |
| 1000+ | kr 2.850 |
| 2500+ | kr 2.620 |
| 5000+ | kr 2.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 5.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLMV358LIPT
Order Code2806805
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.3MHz
Slew Rate Typ0.7V/µs
Supply Voltage Range2.7V to 5.5V
IC Case / PackageTSSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current27nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth1.3MHz
No. of Amplifiers2 Amplifier
Slew Rate0.7V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.7V/µs
IC Case / Package
TSSOP
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1.3MHz
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
27nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
TSSOP
Bandwidth
1.3MHz
Slew Rate
0.7V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
Product traceability