Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,223.000 |
Product Information
Product Overview
Loads for adaptive front lighting (AFL) system with LED lights, motors and cooling fan. It is a car headlight assembly able to accommodate adaptive front light (AFL) adjustment systems for simulation and development purposes. It consists of a plexiglass housing and two stepper motors for light projection angle adjustment in the x and y directions, a high beam lamp, a low beam lamp that can be directionally adjusted by the stepper motors, a LED string simulating the DRL and another LED string simulating a turn indicator, as well as a small cooling fan. All the loads are wired to two connectors that can be directly plugged onto matching connectors on the AEKD-AFLPANEL1 companion ECU panel with all the necessary boards and drivers to control the system, allowing rapid prototyping and significantly shorter time to achieve application proof of concept and trial phases.
- Vehicle headlight simulation equipment for adaptive front light (AFL) adjustment system
- Two stepper motors for horizontal and vertical displacement
- Four LEDs for high beam, low beam, daytime running light (DRL) and turn indicator light
- Allows simulation and testing of complete car headlight assemblies and AFL applications
- Compatible with AEKD-AFLPANEL1 with all the required electronics to drive the system
- 400 x 200 x 140mm approximate assembled size
- Part of the AutoDevKit initiative
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Boost, Buck
-
-
L99LD21
Adaptive Front Lighting Motor, Light & Fan Load AEKDAFLLIGHT1, AEK-AFL001 AutoDevKit, STSW-AFL001
No SVHC (17-Dec-2015)
4Outputs
-
-
PWM
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate