You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S2510BMU33
Enclosure, Aluminium, USB 3.0, SATA III SSD/HDD, UASP, SATA 6bps
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- S2510BMU33
- Order Code:
- 3957208
- Also Known As:
- GTIN UPC EAN: 0065030851626
- Technical Datasheet:
- S2510BMU33 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Enclosure
- :
- SATA 6 Gb/s (SATA III)
- :
- -
Technical Documents (1)
Product Overview
- Connect a 2.5" SATA drive to your PC via USB
- Supports SATA I/II/III HDD/SSD drives up to 1TB
- Enhanced performance when paired with a UASP enabled host controller
- Plug and play USB 3.0 interface
- SuperSpeed transfer rates up to 5Gb/s
- Backwards compatible with USB 2.0
- High quality aluminium construction
- Supports Win XP/Vista/7/8 and Mac OS X
- Dimensions (HxWxD): 16x77x120mm
- 2 year manufacturer warranty
Contents
Contents: Drive enclosure, USB 3.0 cable, screw set and user guide
Also Known As
1 In stock Need more?
1 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/10/23
Standard lead time for this product is 5 weeks.
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr296.40 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.