Print Page
DG120X07T2
IGBT, 240 A, 1.3 V, 1.25 kW, 650 V, TO-247 Plus, 3 Pins
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARPOWER
Manufacturer Part NoDG120X07T2
Order Code3790243
Product RangeDOSEMI Trench
Technical Datasheet
29 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 99.180 |
| 5+ | kr 73.410 |
| 10+ | kr 60.830 |
| 50+ | kr 56.330 |
| 100+ | kr 52.810 |
| 250+ | kr 51.540 |
Price for:Each
Minimum: 1
Multiple: 1
kr 99.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoDG120X07T2
Order Code3790243
Product RangeDOSEMI Trench
Technical Datasheet
Continuous Collector Current240A
Collector Emitter Saturation Voltage1.3V
Power Dissipation1.25kW
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247 Plus
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeDOSEMI Trench
MSL-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
240A
Power Dissipation
1.25kW
Transistor Case Style
TO-247 Plus
Operating Temperature Max
175°C
Product Range
DOSEMI Trench
SVHC
To Be Advised
Collector Emitter Saturation Voltage
1.3V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01