Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoSXLS29974BE
Order Code3390756
Also Known AsGTIN UPC EAN: 5020024900600
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 116.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr 116.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part NoSXLS29974BE
Order Code3390756
Also Known AsGTIN UPC EAN: 5020024900600
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light Source-
LED ColourCool White
CCT4000K
Supply Voltage240VAC
Length69mm
Width300mm
Depth100mm
Product Range-
Plug TypeHardwired
SVHCNo SVHC (19-Jan-2021)
Product Overview
LED bar wall light with polycarbonate diffuser and 525 Lumens output.
- Supplied with fixtures
- IP54 Rated
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
Cool White
Supply Voltage
240VAC
Width
300mm
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Power Source
Mains
Light Source
-
CCT
4000K
Length
69mm
Depth
100mm
Plug Type
Hardwired
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76