Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-55-525
Order Code3391365
Also Known AsGTIN UPC EAN: 3253561555251
No Longer Manufactured
Product Information
ManufacturerSTANLEY
Manufacturer Part No1-55-525
Order Code3391365
Also Known AsGTIN UPC EAN: 3253561555251
Overall Length406mm
Blade Width-
Blade MaterialCarbon Steel
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Contoured bar makes pulling nails, prying and lifting easier
- Forged, high carbon steel for increased steel and durability
- Heat treated, forged high carbon steel for increased durability
- High visibility, powder coated finish
- Patented, arched center gives more swing during nail pulling – no need for a wood block
- Polished and beveled cutting edges for easy lifting and ripping
- Polished tips and bevelled nail slots for high performance
Technical Specifications
Overall Length
406mm
Blade Material
Carbon Steel
SVHC
No SVHC (19-Jan-2021)
Blade Width
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78