Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No26761
Order Code3375620
Product RangeST - Nitrile Dipped Work Gloves
Also Known AsGTIN UPC EAN: 5036770267614
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 11.890 |
| 5+ | kr 10.420 |
Price for:1 Pair
Minimum: 1
Multiple: 1
kr 11.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerST
Manufacturer Part No26761
Order Code3375620
Product RangeST - Nitrile Dipped Work Gloves
Also Known AsGTIN UPC EAN: 5036770267614
Safety CategoryEN388
Glove StyleDipped
Glove SizeSmall
Glove ColourGrey
Glove MaterialNitrile
Product RangeST - Nitrile Dipped Work Gloves
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
Nitrile - hardwearing enhanced abrasive resistance, tight fitting, dexterity, durability and comfort, which is ideal for a host of tough handling tasks including mechanical / mechanics, maintenance, warehousing, construction, fabrication/assembly, material handling and general use.
- Conforms to EN 388 levels 4-1-2-2
- Nitrile palm dip
- High dexterity
- Enhanced abrasion resistance
- Washable
Technical Specifications
Safety Category
EN388
Glove Size
Small
Glove Material
Nitrile
Gender
Unisex
Age Group
Adult
Glove Style
Dipped
Glove Colour
Grey
Product Range
ST - Nitrile Dipped Work Gloves
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041