Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS1-0504M.
Order Code2663921
Product RangeS1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
20+ | kr 167.970 |
50+ | kr 163.720 |
100+ | kr 159.470 |
Price for:Each
Minimum: 20
Multiple: 20
kr 3,359.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS1-0504M.
Order Code2663921
Product RangeS1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeS1 Series
Relay MountingThrough Hole
Coil Resistance180ohm
Switching Current Max1A
Switching Voltage Max350VDC
Technical Specifications
Contact Configuration
SPST-NO
Product Range
S1 Series
Coil Resistance
180ohm
Switching Voltage Max
350VDC
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227